Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB11NK40ZT4
Newark Part No.33R1095
Technical Datasheet
1,962 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.500 |
| 25+ | $1.490 |
| 50+ | $1.490 |
| 100+ | $1.480 |
| 250+ | $1.480 |
| 500+ | $1.460 |
| 1000+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB11NK40ZT4
Newark Part No.33R1095
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.49ohm
On Resistance Rds(on)0.49ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd110W
Gate Source Threshold Voltage Max3.75V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STB11NK40ZT4 is a SuperMESH™ N-channel Zener-protected Power MOSFET obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications.
- Extremely high dV/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.49ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
110W
Power Dissipation
110W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
400V
Drain Source On State Resistance
0.49ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability