Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCS05ADR.
Newark Part No.15AC4518
Technical Datasheet
7,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCS05ADR.
Newark Part No.15AC4518
Technical Datasheet
Output Current Max500mA
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min4.5V
Input Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current500mA
Output Voltage-
Switching Frequency-
Technical Specifications
Output Current Max
500mA
IC Case / Package
SOIC
Input Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
500mA
Switching Frequency
-
Output Voltage Max
-
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate