Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD26NF10
Newark Part No.45AC7538
Product RangeSTripFET II
Technical Datasheet
Packaging Options
6,861 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.750 |
| 25+ | $1.590 |
| 50+ | $1.430 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.060 |
| 1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD26NF10
Newark Part No.45AC7538
Product RangeSTripFET II
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id25A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.033ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd100W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET II
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
33mohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
100W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
STripFET II
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
25A
On Resistance Rds(on)
0.033ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STD26NF10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability