Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD5N20LT4
Newark Part No.
Full Reel86AK6483
Cut Tape33R1168
Your Part Number
1,521 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.906 |
| 25+ | $0.811 |
| 50+ | $0.716 |
| 100+ | $0.622 |
| 250+ | $0.561 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.403 |
| 5000+ | $0.390 |
| 10000+ | $0.377 |
| 15000+ | $0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD5N20LT4
Newark Part No.
Full Reel86AK6483
Cut Tape33R1168
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id2.5A
On Resistance Rds(on)0.65ohm
Drain Source On State Resistance0.7ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd33W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2.5V
Power Dissipation33W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.65ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
33W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.5A
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Power Dissipation
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for STD5N20LT4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
