Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD5NK50ZT4
Newark Part No.26M3525
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 10+ | $0.911 |
| 25+ | $0.906 |
| 50+ | $0.900 |
| 100+ | $0.895 |
| 250+ | $0.892 |
| 500+ | $0.723 |
| 1000+ | $0.682 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD5NK50ZT4
Newark Part No.26M3525
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id4.4A
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.5ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd70W
Gate Source Threshold Voltage Max3.75V
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STD5NK50ZT4 is a SuperMESH™ N-channel Zener-protected MOSFET obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. The series complements full range of high voltage MOSFETs including revolutionary MDmesh™ products.
- 1.22Ω RDS (ON)
- Extremely high dV/dt capability
- Improved ESD capability
- 100% Avalanche rated
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
Applications
Power Management, Lighting, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.4A
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
70W
Power Dissipation
70W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.5ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STD5NK50ZT4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate