Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD7N60M2
Newark Part No.98Y2471
Product RangeMDmesh II Plus
Technical Datasheet
Packaging Options
4,531 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.480 |
| 25+ | $1.300 |
| 50+ | $1.130 |
| 100+ | $0.954 |
| 250+ | $0.920 |
| 500+ | $0.884 |
| 1000+ | $0.831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD7N60M2
Newark Part No.98Y2471
Product RangeMDmesh II Plus
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id5A
On Resistance Rds(on)0.86ohm
Drain Source On State Resistance0.86ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd60W
Gate Source Threshold Voltage Max3V
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh II Plus
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.86ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
MDmesh II Plus
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
5A
Drain Source On State Resistance
0.86ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
60W
Power Dissipation
60W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STD7N60M2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability