Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL021V1
Newark Part No.70W0688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.950 |
Price for:Each
Minimum: 1
Multiple: 1
$68.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL021V1
Newark Part No.70W0688
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current85mA
Output Voltage36V
Input Voltage Min4.5V
Input Voltage Max36V
Core ChipLED7707
Dimming Control TypePWM
Kit ContentsDemo Board LED7707
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
-
Output Current
85mA
Input Voltage Min
4.5V
Core Chip
LED7707
Kit Contents
Demo Board LED7707
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
36V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
