Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL051V2
Newark Part No.39AH5595
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.130 |
Price for:Each
Minimum: 1
Multiple: 1
$42.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL051V2
Newark Part No.39AH5595
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs1Outputs
Output Current3A
Output Voltage-
Input Voltage Min3V
Input Voltage Max18V
Core ChipLED2000
Dimming Control TypePWM
Kit ContentsEval Board LED2000
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Synchronous Buck
Output Current
3A
Input Voltage Min
3V
Core Chip
LED2000
Kit Contents
Eval Board LED2000
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate