Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL053V2
Newark Part No.99AC0584
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.630 |
Price for:Each
Minimum: 1
Multiple: 1
$141.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL053V2
Newark Part No.99AC0584
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current2.7A
Output Voltage48V
Input Voltage Min85VAC
Input Voltage Max305VAC
Core Chip-
Dimming Control Type-
Kit ContentsEval Board L6562AT, L6599AT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
-
Output Current
2.7A
Input Voltage Min
85VAC
Core Chip
-
Kit Contents
Eval Board L6562AT, L6599AT
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
305VAC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate