Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL073V1
Newark Part No.39AH5608
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.690 |
Price for:Each
Minimum: 1
Multiple: 1
$110.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL073V1
Newark Part No.39AH5608
Technical Datasheet
Device TopologyConstant Current
No. of Outputs16Outputs
Output Current-
Output Voltage-
Input Voltage Min6VDC
Input Voltage Max28VDC
Core ChipALED1642GW
Dimming Control TypePWM
Kit ContentsEval Board ALED1642GW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Constant Current
Output Current
-
Input Voltage Min
6VDC
Core Chip
ALED1642GW
Kit Contents
Eval Board ALED1642GW
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
16Outputs
Output Voltage
-
Input Voltage Max
28VDC
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate