Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL074V1
Newark Part No.39AH5609
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $95.440 |
Price for:Each
Minimum: 1
Multiple: 1
$95.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL074V1
Newark Part No.39AH5609
Technical Datasheet
Device TopologyFlyback
No. of Outputs2Outputs
Output Current1.2A
Output Voltage52V
Input Voltage Min90Vrms
Input Voltage Max277Vrms
Core ChipHVLED001A
Dimming Control TypePWM
Kit ContentsEval Board HVLED001A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Topology
Flyback
Output Current
1.2A
Input Voltage Min
90Vrms
Core Chip
HVLED001A
Kit Contents
Eval Board HVLED001A
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2Outputs
Output Voltage
52V
Input Voltage Max
277Vrms
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate