Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL080V1
Newark Part No.44AC2884
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.440 |
Price for:Each
Minimum: 1
Multiple: 1
$38.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL080V1
Newark Part No.44AC2884
Technical Datasheet
Device TopologyNon Isolated Flyback
No. of Outputs1Outputs
Output Current200mA
Output Voltage110V
Input Voltage Min180Vrms
Input Voltage Max264Vrms
Core ChipHVLED001A
Dimming Control Type-
Kit ContentsQuasi Resonant Flyback Controller Board HVLED001A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Non Isolated Flyback
Output Current
200mA
Input Voltage Min
180Vrms
Core Chip
HVLED001A
Kit Contents
Quasi Resonant Flyback Controller Board HVLED001A
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
110V
Input Voltage Max
264Vrms
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate