
Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.560 |
Product Information
Product Overview
STEVAL-IPMNM5Q is a 450W motor control power board based on STIPQ5M60T-H SLLIMM™-nano 2nd series MOSFET IPM. This compact motor drive power board equipped with SLLIMM-nano (small low-loss intelligent molded module) 2nd series based on Nchannel Power MOSFET MDmesh™ DM2 fast-recovery diode (STIPQ5M60T-H). It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. The STEVAL-IPMNM5Q is compatible with ST control boards based on STM32 microcontrollers, providing a complete platform for motor control.
- Input voltage from 125 to 400VDC, nominal power up to 450W
- Nominal current up to 1.8Arms, input auxiliary voltage up to 20VDC
- Single- or three-shunt resistors for current sensing (with sensing network)
- 3 options for current sensing: dedicated external op-amps/internal SLLIMM-nano op-amp (single)/MCU
- Overcurrent hardware protection, IPM temperature monitoring and protection
- Hall sensor or encoder input
- Motor control connector (32 pins) interfacing with ST MCU boards
- Universal design for further evaluation with breadboard and testing pins
- Very compact size
Technical Specifications
AC Induction Motor, BLDC, PMSM
Motor Control
Eval Board STIPQ5M60T-H
No SVHC (25-Jun-2025)
STMicroelectronics
STIPQ5M60T-H
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
