Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA158V1
Newark Part No.49Y1251
Your Part Number
Technical Datasheet
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.270 |
Price for:Each
Minimum: 1
Multiple: 1
$43.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA158V1
Newark Part No.49Y1251
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberA6986
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsEvaluation Board A6986
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board A6986
Automotive Qualification Standard
-
Silicon Core Number
A6986
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate