Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA159V1
Newark Part No.49Y1252
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
Price for:Each
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA159V1
Newark Part No.49Y1252
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6984
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsEval Board L6984
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board L6984
Automotive Qualification Standard
-
Silicon Core Number
L6984
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate