Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL006V1
Newark Part No.39AH5627
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.560 |
Price for:Each
Minimum: 1
Multiple: 1
$203.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL006V1
Newark Part No.39AH5627
Technical Datasheet
Device TopologyConstant Current
No. of Outputs1Outputs
Output Current700mA
Output Voltage110V
Input Voltage Min90VAC
Input Voltage Max300VAC
Core ChipHVLED001A
Dimming Control TypeAnalogue
Kit ContentsEvaluation Board HVLED001A/STP21N90K5/STM32L071KZ/SPSGRFC/VIPER012LS
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Constant Current
Output Current
700mA
Input Voltage Min
90VAC
Core Chip
HVLED001A
Kit Contents
Evaluation Board HVLED001A/STP21N90K5/STM32L071KZ/SPSGRFC/VIPER012LS
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
110V
Input Voltage Max
300VAC
Dimming Control Type
Analogue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
