Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL010V1
Newark Part No.82AH9134
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.710 |
Price for:Each
Minimum: 1
Multiple: 1
$93.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL010V1
Newark Part No.82AH9134
Technical Datasheet
Device Topology-
No. of Outputs8Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipLED8102S
Dimming Control TypePWM
Kit ContentsEvaluation Kit LED8102S, Firmware
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
LED8102S
Kit Contents
Evaluation Kit LED8102S, Firmware
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
8Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate