Quantity | Price |
---|---|
1+ | $17.730 |
Product Information
Product Overview
STEVAL-MKI125V1 is a A3G4250D adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the A3G4250D product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI125V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete A3G4250D pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 motherboard which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete A3G4250D pinout for a standard DIL 24 socket
- Fully compatible with the STEVALMKI109V2 motherboard
Technical Specifications
Adapter Board
-
ST eMotion MEMS Adapters Motherboard
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate