
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.670 |
Product Information
Product Overview
STEVAL-MKI182V2 is a ISM330DLC adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the ISM330DLC product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI182V2 can be plugged into a standard DIL 24 socket. The adapter provides the complete ISM330DLC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards, which include a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete ISM330DLC pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboard
- Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
Technical Specifications
Adapter Board
-
STMicroelectronics STEVALMKI109V2/STEVALMKI109V3 Development Boards
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
