Need more?
Quantity | Price |
---|---|
1+ | $34.080 |
Product Information
Product Overview
3D digital accelerometer sensor kit based on LIS25BA. Evaluation board has an embedded LIS25BA 3D accelerometer which is connected through flat cable to a simple adapter board (STEVAL-MKIGIBV3) to render it compatible with STEVAL-MKI109V3. The sensor is soldered precisely in the centre of the board and double-sided adhesives are provided to allow users to conveniently mount board on equipment destined for vibration analysis. Alternatively, Users can mount the board using holes located in each corner of the PCB. It can be plugged into a standard DIL 24 socket. The kit provides the complete LIS25BA pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by STEVAL-MKI109V3 motherboards with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface or dedicated software routines for customized applications.
- User friendly LIS25BA board
- Complete LIS25BA pinout for a standard DIL 24 socket
- Double sided adhesives included for easy mounting on equipment to be measured
Technical Specifications
Evaluation Board
3-Axis MEMS Accelerometer
No SVHC (21-Jan-2025)
LIS25BA
Evaluation Board LIS25BA, STEVAL-MKIGIBV3 Adapter Board
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate