Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.890 |
Product Information
Product Overview
STEVAL-MKI214V1 is a LPS33K adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LPS33K product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI214V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS33K pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications. The adapter board can be also plugged into following boards: X-NUCLEO-IKS01A2, X-NUCLEO-IKS01A1 and X-NUCLEO-IKS01A3.
- Complete LPS33K pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
Technical Specifications
Adapter Board
-
STMicroelectronics STEVAL-MKI109V3 Motherboards
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate