
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.530 |
Product Information
Product Overview
STEVAL-MKI221V1 is a LSM6DSO32X adapter board for a standard DIL 24 socket. This adapter board allows evaluation of MEMS devices inside the LSM6DSO32X product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s application. The STEVAL-MKI221V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSO32X pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard. A high performance 32bit microcontroller, functioning as a bridge between the sensor and a PC, is included. It is possible to use the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications. The adapter board can also be plugged into the X-NUCLEO-IKS01A2, X-NUCLEOIKS01A3 and X-NUCLEO-IKS02A1 expansion boards.
- Complete LSM6DSO32X pin-out for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboard
- Compatible with STEVAL-MKI109V2 by changing resistor settings
Technical Specifications
STMicroelectronics
-
-
Plug-in Module LSM6DSO32X
No SVHC (25-Jun-2025)
-
LSM6DSO32X
STMicroelectronics STEVAL-MKI109V3 Motherboard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
