Need more?
Quantity | Price |
---|---|
1+ | $34.560 |
Product Information
Product Overview
STEVAL-MKI234KA evaluation kit is based on the LSM6DSV16BX inertial module with a Qvar electrostatic sensor and three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. The kit provides the complete LSM6DSV16BX pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xAA can be plugged into the STEVAL-MKI234A board. This adapter is supported by the STEVAL-MKI109V3 mother board, which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications. It is also possible to plug the board into an X-NUCLEO-IKS01A3 expansion board.
- Accelerometer & gyroscope module for UI and bone conduction kit with QVAR functionality(LSM6DSV16BX)
- User friendly LSM6DSV16BX board
- Complete LSM6DSV16BX pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Contents
STEVAL-MKI234AA board, Three electrodes.
Technical Specifications
Evaluation Kit
Triple Axis Gyroscope & Accelerometer
No SVHC (21-Jan-2025)
LSM6DSV16BX
Evaluation kit LSM6DSV16BXTR, Qvar Electrostatic Sensor, Three Different Electrodes
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate