Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
Product Information
Product Overview
STEVAL-MKI242A is a ST1VAFE6AX adapter kit for standard DIL24 socket with VAFE to measure biopotential signals from human body. This is an adapter board designed to facilitate the evaluation of MEMS devices in the ST1VAFE6AX product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI242A can be plugged into a standard DIL24 socket. The adapter provides the complete ST1VAFE6AX pinout and comes ready-to-use with the required decoupling capacitors on the VDD and VDDIO power supply lines. To use STEVAL-MKI242A is mandatory to use an ECG cable with a 3.5mm phone jack. This adapter is supported and tested by the STEVAL-MKI109V3 motherboard, which includes a high performance 32-bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (GUI or MEMS-Studio), or dedicated software routines for customized applications.
- Complete ST1VAFE6AX pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
Technical Specifications
Adapter Board
-
STEVAL-MKI109V3 Motherboards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate