| Quantity | Price |
|---|---|
| 1+ | $18.990 |
Product Information
Product Overview
STEVAL-SMARTAG1 is a NFC dynamic tag sensor node evaluation board. This smart and flexible NFC Tracker evaluation board with sensors includes a comprehensive software library and a sample application to monitor and log sensor data over NFC from an Android or iOS device. The ultra-low power sensor node evaluation board mounts an ST25DV NFC Tag, an STM32L0 ARM Cortex M0+, environment sensors (temperature, humidity and pressure) and motion (accelerometer) sensor. The evaluation board features NFC harvesting to supply power and a battery cradle for a CR2032 battery. Suitable for the following applications such as Internet of Things, supply chain and cold-chain management, smart building, home and city, retail and apparel, smart packaging, medical and pharmaceutical, batteryless sensing, smart agriculture (soil control, animal tracking, etc.).
- ST25DV64K dynamic NFC tag solution based on 64K-bit (8K-Byte) EEPROM and with I²C interface
- STM32L031K6 ARM Cortex-M0+ MCU running at 32MHz with 32Kbytes flash and 8Kbytes RAM
- LIS2DW12 ultra-low-power high-performance three-axis linear accelerometer
- LPS22HB piezo-resistive absolute pressure sensor functions as a digital O/P barometer: 260-1260hPa
- HTS221 capacitive digital sensor for relative humidity and temperature
- STLQ015 low drop linear regulator power management
- CR2032 Battery powered (not included) and STM32Cube function pack (FP-SNS-SMARTAG1)
- Android (Google Play) and iOS demo apps (ST SmarTag)
Technical Specifications
STMicroelectronics
NFC / RFID Tag
-
ST25DV64K, STM32L031K6, LIS2DW12, LPS22HB, HTS221
Evaluation Board ST25DV64K/STM32L031K6/LIS2DW12/LPS22HB/HTS221
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate