New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. IoT Solutions Kits
                      4. Embedded Development Kits - IoT Solution Kits
                      Print Page

                      STEVAL-STRKT01

                      Evaluation Board, FP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01, ARM Cortex-M0+

                      STMICROELECTRONICS STEVAL-STRKT01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-STRKT01
                      Newark Part No.99AC0595
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$103.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $103.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-STRKT01
                      Newark Part No.99AC0595
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits32bit
                      Silicon Family NameSTM32
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0+
                      Silicon Core NumberFP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01
                      Kit ContentsLoRa IoT tracker Dev Board FP-ATR-LORA1/Teseo-LIV3F/STBC02/STUSB1600A/M95M02-DR/ST1PS01
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      STEVAL-STRKT01 is a LoRa® IoT tracker is designed and optimized to implement the latest technologies in IoT tracker applications such as asset, people and animal tracking as well as fleet management. The evaluation board simplifies prototyping, evaluation and development of tracker innovative solutions. It comes with comprehensive software, firmware libraries, tools, battery, cables and plastic case. The board also transmits and receives data, configurations and events to and from the cloud over a LoRaWAN™ network, or stores data locally in the M95M02-DR EEPROM. The STEVAL-STRKT01 is a LiPo battery operated solution and implements low power strategies thanks to an enhanced power/battery management design, based on the STBC02 battery charger and the ST1PS01 step-down converter, to ensure long battery autonomy. The STUSB1600A addresses 5 V USB Type-C port management and offers high voltage protection against short circuits.

                      • Optimized IoT tracker solution over LoRaWAN™ NW w/ simultaneous multi-constellation GNSS positioning
                      • Battery operated solution with smart power management architecture
                      • First IoT ST reference embedding a USB Type-C connector and a port controller
                      • Environmental and motion sensors
                      • Data logging
                      • STM32Cube function pack (FP-ATR-LORA1)
                      • High flexibility to cover different application profiles ( asset tracker, people and animal tracker)
                      • 2006/66/EC Directive compliant
                      • Contains transmitter module FCC ID: VPYCMABZ and IC ID: 772C-CMABZ

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM32

                      Core Sub-Architecture

                      Cortex-M0+

                      Kit Contents

                      LoRa IoT tracker Dev Board FP-ATR-LORA1/Teseo-LIV3F/STBC02/STUSB1600A/M95M02-DR/ST1PS01

                      SVHC

                      No SVHC (23-Jan-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      FP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.