Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-TLL011V1
Newark Part No.73T2285
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-TLL011V1
Newark Part No.73T2285
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core Number-
Kit Application TypeDevelopment
Application Sub TypeLED Driver
Kit ContentsDemo Board STLD41
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Development
Kit Contents
Demo Board STLD41
Automotive Qualification Standard
-
Silicon Core Number
-
Application Sub Type
LED Driver
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate