Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF100N10F7
Newark Part No.45AC7552
Product RangeDeepGATE STripFET VII
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $1.870 |
| 100+ | $1.740 |
| 500+ | $1.680 |
| 1000+ | $1.620 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF100N10F7
Newark Part No.45AC7552
Product RangeDeepGATE STripFET VII
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id45A
On Resistance Rds(on)0.0068ohm
Drain Source On State Resistance6800µohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd30W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeDeepGATE STripFET VII
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0068ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
30W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
DeepGATE STripFET VII
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
45A
Drain Source On State Resistance
6800µohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STF100N10F7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate