Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF12N65M2
Newark Part No.26AH0162
Product RangeMDmesh M2
Technical Datasheet
709 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $1.620 |
| 100+ | $1.450 |
| 500+ | $1.250 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF12N65M2
Newark Part No.26AH0162
Product RangeMDmesh M2
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id8A
On Resistance Rds(on)0.42ohm
Drain Source On State Resistance0.42ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd25W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh M2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.42ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
25W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
MDmesh M2
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.42ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for STF12N65M2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate