Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2SICDTR
Newark Part No.25AK1324
Technical Datasheet
572 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.440 |
10+ | $2.580 |
25+ | $2.370 |
50+ | $2.250 |
100+ | $2.130 |
250+ | $2.020 |
500+ | $1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2SICDTR
Newark Part No.25AK1324
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeSiC MOSFET
Driver Case StyleSO-36W
No. of Pins36Pins
IC Case / PackageSO-36W
IC MountingSurface Mount
Input TypeInverting
Source Current4A
Sink Current4A
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay75ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
SO-36W
IC Case / Package
SO-36W
Input Type
Inverting
Sink Current
4A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
75ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
SiC MOSFET
No. of Pins
36Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability