Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30H60DFB
Newark Part No.69AH2724
Product Range650V HB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30H60DFB
Newark Part No.69AH2724
Product Range650V HB
Technical Datasheet
Continuous Collector Current60A
DC Collector Current60A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation260W
Power Dissipation Pd260W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range650V HB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
260W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
650V HB
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
60A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
260W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability