Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD18N40LZT4
Newark Part No.99W9735
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.540 |
| 100+ | $1.250 |
| 500+ | $1.080 |
| 1000+ | $1.040 |
| 2500+ | $0.918 |
| 10000+ | $0.883 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD18N40LZT4
Newark Part No.99W9735
Technical Datasheet
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.35V
Collector Emitter Saturation Voltage Vce(on)1.35V
Power Dissipation Pd125W
Power Dissipation125W
Collector Emitter Voltage Max390V
Collector Emitter Voltage V(br)ceo390V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGD18N40LZT4 is an internally clamped IGBT utilizes the most advanced PowerMESH™ technology. The built-in Zener diode between gate-collector and gate-emitter provide overvoltage protection capabilities. The device also exhibits low ON-state voltage drop and low threshold drive for use in automotive ignition system. It is suitable for pencil coil electronic ignition drive.
- ESD gate-emitter protection
- Gate-collector high voltage clamping
- Logic level gate drive
- Low saturation voltage
- High pulsed current capability
- Gate and gate-emitter resistor
- 180mJ Avalanche energy @ TC = 150°C, L = 3mH
Technical Specifications
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation Pd
125W
Collector Emitter Voltage Max
390V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation
125W
Collector Emitter Voltage V(br)ceo
390V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate