Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD4M65DF2
Newark Part No.69AH2727
Product Range650V M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $1.960 |
10+ | $1.330 |
25+ | $1.210 |
50+ | $1.090 |
100+ | $0.961 |
250+ | $0.892 |
500+ | $0.822 |
1000+ | $0.756 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD4M65DF2
Newark Part No.69AH2727
Product Range650V M
Technical Datasheet
Continuous Collector Current8A
DC Collector Current8A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation68W
Power Dissipation Pd68W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range650V M
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
8A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
68W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
650V M
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
8A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
68W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability