Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD5H60DF
Newark Part No.26AH0170
Product RangeH
Your Part Number
Technical Datasheet
3,952 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD5H60DF
Newark Part No.26AH0170
Product RangeH
Technical Datasheet
DC Collector Current10A
Continuous Collector Current10A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation Pd83W
Power Dissipation83W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
10A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
83W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
H
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
83W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STGD5H60DF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability