Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF10NC60KD
Newark Part No.26M3554
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.870 |
10+ | $2.180 |
100+ | $1.500 |
500+ | $1.420 |
1000+ | $1.370 |
2500+ | $1.310 |
5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF10NC60KD
Newark Part No.26M3554
Technical Datasheet
Continuous Collector Current9A
DC Collector Current9A
Collector Emitter Saturation Voltage Vce(on)2.5V
Collector Emitter Saturation Voltage2.5V
Power Dissipation25W
Power Dissipation Pd25W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-220FP
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STGF10NC60KD is a short-circuit rugged IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low ON-state behaviour. It is suitable for SMPS and PFC in both hard switch and resonant topologies.
- Low on-voltage drop (VCE(sat))
- Low CRES/CIES ratio (no cross-conduction susceptibility)
- Very soft ultrafast recovery anti-parallel diode
- 10µs Short-circuit withstand time
Technical Specifications
Continuous Collector Current
9A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation
25W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-220FP
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
9A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
25W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate