Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB10CH60S-L
Newark Part No.94AC2240
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 10+ | $13.340 |
| 25+ | $13.240 |
| 50+ | $13.150 |
| 100+ | $13.050 |
| 312+ | $12.960 |
| 624+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB10CH60S-L
Newark Part No.94AC2240
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage1.5kV
IPM Case StyleDIP
IPM SeriesSLLIMM-2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STGIB10CH60S-L is a second series of SLLIMM (small low-loss intelligent molded module) that provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20kHz in hard-switching circuitries.
- IPM 15A, 600V 3-phase IGBT inverter bridge including 2 control ICs for gate driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode, undervoltage lockout of gate drivers
- Smart shutdown function, short-circuit protection, shutdown input/fault output
- Separate open emitter outputs, built-in temperature sensor, comparator for fault protection
- Short-circuit rugged TFS IGBTs
- Very fast, soft recovery diodes
- Fully isolated package
- Isolation rating of 1600Vrms/min
- UL recognition: UL 1557, file E81734
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
SLLIMM-2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability