Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB30M60TS-L
Newark Part No.69AH2730
Product RangeSLLIMM-2 Series
Your Part Number
59 In Stock
Need more?
18 Delivery in 1-3 Business Days(US stock)
41 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.840 |
| 10+ | $21.050 |
| 26+ | $20.410 |
| 52+ | $19.670 |
| 104+ | $19.180 |
| 260+ | $18.640 |
Price for:Each
Minimum: 1
Multiple: 1
$23.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB30M60TS-L
Newark Part No.69AH2730
Product RangeSLLIMM-2 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)35A
Isolation Voltage1.5kV
IPM Case StyleSDIP2B-26L type L1
IPM SeriesSLLIMM-2
Product RangeSLLIMM-2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
STGIB30M60TS-L is a second series of SLLIMM (small low-loss intelligent moulded module) that provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20kHz in hard-switching circuitries.
- IPM 35A, 600V 3-phase IGBT inverter bridge including 2 control ICs for gate driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode, under-voltage lockout of gate drivers, smart shutdown function
- Short-circuit protection, shutdown input/fault output, separate open emitter outputs
- Built-in temperature sensor
- Comparator for fault protection, short-circuit rugged TFS IGBTs
- Very fast, soft recovery diodes
- Fully isolated package
- Isolation rating of 1600Vrms/min
- UL recognition: UL 1557, file E81734 and 85kohm NTC UL 1434 CA 4 recognized
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
35A
IPM Case Style
SDIP2B-26L type L1
Product Range
SLLIMM-2 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
SLLIMM-2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
