Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPNS3H60T-H
Newark Part No.84AC2876
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 10+ | $9.210 |
| 25+ | $8.930 |
| 50+ | $8.650 |
| 100+ | $8.370 |
| 250+ | $7.250 |
| 800+ | $6.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPNS3H60T-H
Newark Part No.84AC2876
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)3A
Isolation Voltage1kV
IPM Case StyleNSDIP
IPM SeriesSLLIMM
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
3A
IPM Case Style
NSDIP
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1kV
IPM Series
SLLIMM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability