Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP20NC60V
Newark Part No.38K7883
Technical Datasheet
288 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $3.290 |
| 25+ | $3.220 |
| 50+ | $3.150 |
| 100+ | $3.080 |
| 250+ | $2.900 |
| 500+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP20NC60V
Newark Part No.38K7883
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage2.5V
Collector Emitter Saturation Voltage Vce(on)2.5V
Power Dissipation200W
Power Dissipation Pd200W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGP20NC60V is a very fast IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low ON-state behaviour. It is suitable for high frequency inverters, HF, SMPS and PFC in both hard switch and resonant topologies.
- High frequency operation up to 50kHz
- Lower CRES/CIES ratio (no cross-conduction susceptibility)
- High current capability
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation
200W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation Pd
200W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for STGP20NC60V
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate