Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP30H60DFB
Newark Part No.61AC2096
Product RangeHB
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.020 |
| 100+ | $2.190 |
| 500+ | $1.810 |
| 1000+ | $1.740 |
| 2500+ | $1.680 |
| 5000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP30H60DFB
Newark Part No.61AC2096
Product RangeHB
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd260W
Power Dissipation260W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
260W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
HB
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
260W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate