Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP8NC60KD
Newark Part No.61AC2099
Product RangePowerMESH
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.520 |
| 100+ | $1.010 |
| 500+ | $0.851 |
| 1000+ | $0.806 |
| 2500+ | $0.776 |
| 10000+ | $0.766 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP8NC60KD
Newark Part No.61AC2099
Product RangePowerMESH
Technical Datasheet
Continuous Collector Current15A
DC Collector Current15A
Collector Emitter Saturation Voltage Vce(on)2.2V
Collector Emitter Saturation Voltage2.2V
Power Dissipation65W
Power Dissipation Pd65W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangePowerMESH
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
600V, 8A short circuit rugged IGBT suitable for use in high frequency motor controls, SMPS and PFC in both hard switch and resonant topologies and motor drivers. This IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behaviour.
- Lower on voltage drop (VCE(sat))
- Lower CRES/CIES ratio (no cross-conduction susceptibility)
- Very soft ultra fast recovery antiparallel diode
- Short circuit withstand time 10µs
Technical Specifications
Continuous Collector Current
15A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation
65W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
PowerMESH
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
15A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
65W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate