Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW20IH125DF
Newark Part No.69AH2741
Product RangeIH
Your Part Number
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $2.890 |
| 25+ | $2.760 |
| 60+ | $2.620 |
| 120+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW20IH125DF
Newark Part No.69AH2741
Product RangeIH
Technical Datasheet
DC Collector Current40A
Continuous Collector Current40A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation259W
Power Dissipation Pd259W
Collector Emitter Voltage V(br)ceo1.25kV
Collector Emitter Voltage Max1.25kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeIH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
40A
Collector Emitter Saturation Voltage
2V
Power Dissipation
259W
Collector Emitter Voltage V(br)ceo
1.25kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
IH
Continuous Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation Pd
259W
Collector Emitter Voltage Max
1.25kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
