Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW30NC120HD
Newark Part No.94M9678
Your Part Number
66 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $4.040 |
| 25+ | $3.820 |
| 60+ | $3.590 |
| 120+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW30NC120HD
Newark Part No.94M9678
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage Vce(on)2.75V
Collector Emitter Saturation Voltage2.75V
Power Dissipation Pd220W
Power Dissipation220W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGW30NC120HD is a N-channel very fast PowerMESH™ IGBT for use with induction heating and soft switching application. Using the latest high voltage technology based on its patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, with outstanding performances. The suffix H identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) maintaining a low voltage drop.
- Low on-losses
- Low on-voltage drop (Vcesat)
- High current capability
- High input impedance (voltage driven)
- Low gate charge
Applications
HVAC, Power Management
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
2.75V
Power Dissipation Pd
220W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
60A
Collector Emitter Saturation Voltage
2.75V
Power Dissipation
220W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
