Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW40H120DF2
Newark Part No.45AC7604
Product RangeH
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 10+ | $7.050 |
| 25+ | $6.790 |
| 60+ | $6.590 |
| 120+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW40H120DF2
Newark Part No.45AC7604
Product RangeH
Technical Datasheet
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage2.1V
Collector Emitter Saturation Voltage Vce(on)2.1V
Power Dissipation468W
Power Dissipation Pd468W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation
468W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
H
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
2.1V
Power Dissipation Pd
468W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate