Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA35IH135DF2
Newark Part No.01AM0675
Product RangeIH2 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $3.980 |
| 25+ | $3.840 |
| 60+ | $3.700 |
| 120+ | $3.580 |
| 270+ | $3.450 |
| 510+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA35IH135DF2
Newark Part No.01AM0675
Product RangeIH2 Series
Technical Datasheet
Continuous Collector Current70A
Collector Emitter Saturation Voltage1.7V
Power Dissipation416W
Collector Emitter Voltage Max1.35kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeIH2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
70A
Power Dissipation
416W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
IH2 Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.35kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
