Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA40H65DFB2
Newark Part No.69AH2737
Product RangeHB2
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA40H65DFB2
Newark Part No.69AH2737
Product RangeHB2
Technical Datasheet
DC Collector Current72A
Continuous Collector Current72A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation Pd230W
Power Dissipation230W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247LL
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB2
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DC Collector Current
72A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
230W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247LL
Operating Temperature Max
175°C
Product Range
HB2
Continuous Collector Current
72A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
230W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate