Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA50HP65FB2
Newark Part No.82AH9145
Product RangeHB2
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.630 |
10+ | $2.870 |
25+ | $2.740 |
60+ | $2.610 |
120+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA50HP65FB2
Newark Part No.82AH9145
Product RangeHB2
Technical Datasheet
Continuous Collector Current86A
DC Collector Current86A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd272W
Power Dissipation272W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247LL
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
86A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
272W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247LL
Operating Temperature Max
175°C
Product Range
HB2
DC Collector Current
86A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
272W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate