Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT30H60DFB
Newark Part No.47AK6957
Product RangeTrench HB Series
Technical Datasheet
563 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
513 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3.250 |
10+ | $2.760 |
25+ | $2.270 |
50+ | $1.790 |
100+ | $1.660 |
250+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT30H60DFB
Newark Part No.47AK6957
Product RangeTrench HB Series
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.55V
Power Dissipation260W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench HB Series
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
260W
Transistor Case Style
TO-3P
Operating Temperature Max
175°C
Product Range
Trench HB Series
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate