Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGYA50M120DF3
Newark Part No.57AK3750
Product RangeTrench M Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 10+ | $7.900 |
| 25+ | $7.600 |
| 60+ | $7.360 |
| 120+ | $7.160 |
| 270+ | $6.910 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGYA50M120DF3
Newark Part No.57AK3750
Product RangeTrench M Series
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.7V
Power Dissipation535W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleMAX-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench M Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
535W
Transistor Case Style
MAX-247
Operating Temperature Max
175°C
Product Range
Trench M Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability