Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH180N10F3-2
Newark Part No.94T3412
Product RangeStripFET F3
Technical Datasheet
984 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.070 |
10+ | $5.300 |
25+ | $4.860 |
50+ | $4.430 |
100+ | $3.980 |
250+ | $3.630 |
500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH180N10F3-2
Newark Part No.94T3412
Product RangeStripFET F3
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
On Resistance Rds(on)0.0039ohm
Drain Source On State Resistance3900µohm
Transistor Case StyleH2PAK-2
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd315W
Gate Source Threshold Voltage Max2V
Power Dissipation315W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeStripFET F3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0039ohm
Transistor Case Style
H2PAK-2
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
StripFET F3
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
180A
Drain Source On State Resistance
3900µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
315W
Power Dissipation
315W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for STH180N10F3-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability